Part Details for EP4SGX290NF45C2N by Intel Corporation
Results Overview of EP4SGX290NF45C2N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4SGX290NF45C2N Information
EP4SGX290NF45C2N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4SGX290NF45C2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 77 Stock,105 Available |
|
$7,089.4200 / $9,007.0500 | Buy Now |
Part Details for EP4SGX290NF45C2N
EP4SGX290NF45C2N CAD Models
EP4SGX290NF45C2N Part Data Attributes
|
EP4SGX290NF45C2N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX290NF45C2N
Intel Corporation
Field Programmable Gate Array, 116480 CLBs, 800MHz, 291200-Cell, CMOS, PBGA1932, LEAD FREE, FBGA-1932
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-1932 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Number of CLBs | 116480 | |
Number of Inputs | 920 | |
Number of Logic Cells | 291200 | |
Number of Outputs | 920 | |
Number of Terminals | 1932 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 11648 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1932,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |
Alternate Parts for EP4SGX290NF45C2N
This table gives cross-reference parts and alternative options found for EP4SGX290NF45C2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX290NF45C2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4SGX290NF45C2N | Altera Corporation | Check for Price | Field Programmable Gate Array, 116480 CLBs, 800MHz, 291200-Cell, CMOS, PBGA1932, LEAD FREE, FBGA-1932 | EP4SGX290NF45C2N vs EP4SGX290NF45C2N |
EP4SGX290NF45C2N Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP4SGX290NF45C2N is around 25W, but it can vary depending on the specific use case and operating conditions.
-
To optimize the performance of EP4SGX290NF45C2N, you can use Intel's Quartus Prime software to optimize the design, reduce power consumption, and improve timing closure. Additionally, you can use floorplanning and placement techniques to minimize routing congestion and reduce latency.
-
The maximum operating temperature of EP4SGX290NF45C2N is 100°C, but it's recommended to operate it at a temperature range of 0°C to 85°C for optimal performance and reliability.
-
Yes, EP4SGX290NF45C2N is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its ruggedized design and compliance with various industry standards, including DO-254 and IEC 61508.
-
To ensure signal integrity in EP4SGX290NF45C2N-based designs, you can use Intel's signal integrity analysis tools, such as the Signal Integrity Center, to analyze and optimize signal transmission. Additionally, you can use techniques like differential signaling, shielding, and termination to minimize signal degradation and noise.