Part Details for EP4SGX230FF35I3N by Altera Corporation
Results Overview of EP4SGX230FF35I3N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4SGX230FF35I3N Information
EP4SGX230FF35I3N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4SGX230FF35I3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Vyrian | Programmable ICs | 129 |
|
RFQ |
Part Details for EP4SGX230FF35I3N
EP4SGX230FF35I3N CAD Models
EP4SGX230FF35I3N Part Data Attributes
|
EP4SGX230FF35I3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX230FF35I3N
Altera Corporation
Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, LEAD FREE, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9120 | |
Number of Inputs | 564 | |
Number of Logic Cells | 228000 | |
Number of Outputs | 564 | |
Number of Terminals | 1152 | |
Organization | 9120 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP4SGX230FF35I3N
This table gives cross-reference parts and alternative options found for EP4SGX230FF35I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230FF35I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4SGX230FF35I3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | EP4SGX230FF35I3N vs EP4SGX230FF35I3N |
EP4SGX230FF35C3NES | Intel Corporation | Check for Price | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | EP4SGX230FF35I3N vs EP4SGX230FF35C3NES |
EP4SGX230FF35I3G | Intel Corporation | Check for Price | Field Programmable Gate Array, 9120 CLBs, PBGA1152, FBGA-1152 | EP4SGX230FF35I3N vs EP4SGX230FF35I3G |
EP4SGX230FF35C3NES | Altera Corporation | Check for Price | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | EP4SGX230FF35I3N vs EP4SGX230FF35C3NES |
EP4SGX230FF35M3N | Intel Corporation | Check for Price | Field Programmable Gate Array, | EP4SGX230FF35I3N vs EP4SGX230FF35M3N |
EP4SGX230FF35C3ES | Intel Corporation | Check for Price | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152 | EP4SGX230FF35I3N vs EP4SGX230FF35C3ES |
EP4SGX230FF35C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 228000-Cell, CMOS, PBGA1152, | EP4SGX230FF35I3N vs EP4SGX230FF35C3N |
EP4SGX230FF35I3N Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP4SGX230FF35I3N is approximately 12W, but it can vary depending on the specific application and usage.
-
To optimize timing closure, use the Quartus II software to analyze the design and identify critical paths. Then, apply timing constraints, pipeline registers, and clock domain crossing techniques to meet the required timing requirements.
-
The maximum frequency of EP4SGX230FF35I3N is approximately 500 MHz, but it can vary depending on the specific application, clock speed, and device utilization.
-
Implement a reliable reset strategy by using a synchronous reset, ensuring that all registers are reset simultaneously, and using a reset synchronizer to prevent metastability issues.
-
To manage thermal issues, ensure good airflow around the device, use a heat sink if necessary, and implement thermal monitoring and shutdown mechanisms to prevent overheating.