Part Details for EP4SGX230FF35C3ES by Intel Corporation
Results Overview of EP4SGX230FF35C3ES by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4SGX230FF35C3ES Information
EP4SGX230FF35C3ES by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP4SGX230FF35C3ES
EP4SGX230FF35C3ES CAD Models
EP4SGX230FF35C3ES Part Data Attributes
|
EP4SGX230FF35C3ES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX230FF35C3ES
Intel Corporation
Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 35 X 35 MM, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9120 | |
Number of Inputs | 564 | |
Number of Outputs | 564 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9120 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for EP4SGX230FF35C3ES
This table gives cross-reference parts and alternative options found for EP4SGX230FF35C3ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230FF35C3ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4SGX230FF35I3N | Altera Corporation | $716.8500 | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | EP4SGX230FF35C3ES vs EP4SGX230FF35I3N |
EP4SGX230FF35C3 | Altera Corporation | Check for Price | Field Programmable Gate Array, 228000-Cell, CMOS, PBGA1152, | EP4SGX230FF35C3ES vs EP4SGX230FF35C3 |
EP4SGX230FF35M3N | Intel Corporation | Check for Price | Field Programmable Gate Array, | EP4SGX230FF35C3ES vs EP4SGX230FF35M3N |