Part Details for EP4CGX75CF23I7N by Altera Corporation
Results Overview of EP4CGX75CF23I7N by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CGX75CF23I7N Information
EP4CGX75CF23I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CGX75CF23I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3328-ND
|
DigiKey | IC FPGA 290 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$336.4208 | Buy Now |
DISTI #
989-EP4CGX75CF23I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 54 |
|
$336.5800 | Buy Now |
DISTI #
V36:1790_07394398
|
Arrow Electronics | FPGA Cyclone® IV GX Family 73920 Cells 60nm Technology 1.2V 484-Pin FBGA RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Date Code: 2437 | Americas - 120 |
|
$336.4200 | Buy Now |
DISTI #
87163342
|
Verical | FPGA Cyclone® IV GX Family 73920 Cells 60nm Technology 1.2V 484-Pin FBGA RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2437 | Americas - 120 |
|
$336.4200 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 4620 CLBS, 472.5MHZ, 73920-CELL, PBGA484 | 43 |
|
$650.7975 / $759.2638 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 4620 CLBS, 472.5MHZ, 73920-CELL, PBGA484 | 2 |
|
$400.8855 / $412.6763 | Buy Now |
|
Vyrian | Programmable ICs | 98 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 290 I/O 484FBGA | 1280 |
|
$100.1004 / $119.3508 | Buy Now |
Part Details for EP4CGX75CF23I7N
EP4CGX75CF23I7N CAD Models
EP4CGX75CF23I7N Part Data Attributes
|
EP4CGX75CF23I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX75CF23I7N
Altera Corporation
Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4620 | |
Number of Inputs | 290 | |
Number of Logic Cells | 73920 | |
Number of Outputs | 290 | |
Number of Terminals | 484 | |
Organization | 4620 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for EP4CGX75CF23I7N
This table gives cross-reference parts and alternative options found for EP4CGX75CF23I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX75CF23I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CGX75CF23I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CGX75CF23I7N vs EP4CGX75CF23I7N |
EP4CGX75CF23I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CGX75CF23I7N vs EP4CGX75CF23I7 |
EP4CGX75CF23I7N Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP4CGX75CF23I7N is approximately 2.5W, but it can vary depending on the specific application and usage.
-
To optimize power consumption, use the PowerPlay Power Analyzer tool, enable power gating, and use low-power modes such as sleep mode or shutdown mode when possible.
-
The maximum operating frequency of EP4CGX75CF23I7N is 500 MHz, but it can be overclocked to higher frequencies with proper cooling and power management.
-
To implement a DDR3 memory interface, use the Altera DDR3 UniPHY IP core, which provides a complete DDR3 memory interface solution, including the PHY, controller, and calibration logic.
-
The EP4CGX75CF23I7N has a total of 75,000 logic elements (LEs) available, which can be used to implement digital logic, memory, and other functions.