Part Details for EP4CGX30BF14I7 by Intel Corporation
Results Overview of EP4CGX30BF14I7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CGX30BF14I7 Information
EP4CGX30BF14I7 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP4CGX30BF14I7
EP4CGX30BF14I7 CAD Models
EP4CGX30BF14I7 Part Data Attributes
|
EP4CGX30BF14I7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX30BF14I7
Intel Corporation
Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 14 X 14 MM, 1 MM PITCH, FBGA-169 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1840 | |
Number of Inputs | 72 | |
Number of Logic Cells | 29440 | |
Number of Outputs | 72 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1840 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA169,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for EP4CGX30BF14I7
This table gives cross-reference parts and alternative options found for EP4CGX30BF14I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX30BF14I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CGX30BF14I7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14I7N |
EP4CGX30BF14C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14C7N |
EP4CGX30BF14C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14C6N |
EP4CGX30BF14C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14C8 |
EP4CGX30BF14C8N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14C8N |
EP4CGX30BF14C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14C6N |
EP4CGX30BF14C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | EP4CGX30BF14I7 vs EP4CGX30BF14C6 |
EP4CGX30BF14I7 Frequently Asked Questions (FAQ)
-
The maximum junction temperature for EP4CGX30BF14I7 is 100°C, as specified in the Intel FPGA datasheet.
-
Intel recommends using an external POR circuit with a voltage supervisor IC, such as the MAX809, to ensure a reliable power-on reset. The FPGA's internal POR circuit may not be sufficient for all applications.
-
Intel provides guidelines for PCB layout and stack-up in the Intel FPGA PCB Design Guidelines document. It's essential to follow these guidelines to ensure signal integrity, power integrity, and thermal management.
-
To optimize timing closure, use the Intel Quartus II software to analyze and optimize the design. Apply timing constraints, use the Timing Analyzer tool, and consider using Intel's IP cores and design examples to improve timing closure.
-
The EP4CGX30BF14I7 has limited internal memory, which can be a constraint for certain applications. Consider using external memory devices, such as DDR3 or DDR4, to supplement the internal memory.