Part Details for EP4CGX22BF14I7 by Intel Corporation
Results Overview of EP4CGX22BF14I7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CGX22BF14I7 Information
EP4CGX22BF14I7 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP4CGX22BF14I7
EP4CGX22BF14I7 CAD Models
EP4CGX22BF14I7 Part Data Attributes
|
EP4CGX22BF14I7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX22BF14I7
Intel Corporation
Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 14 X 14 MM, 1 MM PITCH, FBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1330 | |
Number of Inputs | 72 | |
Number of Logic Cells | 21280 | |
Number of Outputs | 72 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1330 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA169,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for EP4CGX22BF14I7
This table gives cross-reference parts and alternative options found for EP4CGX22BF14I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX22BF14I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CGX22BF14C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C7 |
EP4CGX22BF14C7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C7N |
EP4CGX22BF14C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C7 |
EP4CGX22BF14I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14I7N |
EP4CGX22BF14C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C6 |
EP4CGX22BF14C8N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C8N |
EP4CGX22BF14C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C6N |
EP4CGX22BF14C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C8 |
EP4CGX22BF14C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | EP4CGX22BF14I7 vs EP4CGX22BF14C6N |