Part Details for EP4CGX150DF27I7N by Altera Corporation
Results Overview of EP4CGX150DF27I7N by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CGX150DF27I7N Information
EP4CGX150DF27I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CGX150DF27I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3322-ND
|
DigiKey | IC FPGA 393 I/O 672FBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$720.1450 | Buy Now |
DISTI #
989-EP4CGX150DF27I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$720.1400 | Order Now |
DISTI #
V36:1790_07394443
|
Arrow Electronics | FPGA Cyclone® IV GX Family 149760 Cells 60nm Technology 1.2V 672-Pin FBGA RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Date Code: 2443 | Americas - 280 |
|
$720.1400 | Buy Now |
DISTI #
87163387
|
Verical | FPGA Cyclone® IV GX Family 149760 Cells 60nm Technology 1.2V 672-Pin FBGA RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2443 | Americas - 280 |
|
$720.1400 | Buy Now |
|
Vyrian | Programmable ICs | 636 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 393 I/O 672FBGA | 2169 |
|
$88.1819 / $102.8793 | Buy Now |
Part Details for EP4CGX150DF27I7N
EP4CGX150DF27I7N CAD Models
EP4CGX150DF27I7N Part Data Attributes
|
EP4CGX150DF27I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX150DF27I7N
Altera Corporation
Field Programmable Gate Array, 149760 CLBs, 472.5MHz, 149760-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 149760 | |
Number of Inputs | 393 | |
Number of Logic Cells | 149760 | |
Number of Outputs | 393 | |
Number of Terminals | 672 | |
Organization | 149760 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for EP4CGX150DF27I7N
This table gives cross-reference parts and alternative options found for EP4CGX150DF27I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX150DF27I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CGX150DF27C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | EP4CGX150DF27I7N vs EP4CGX150DF27C7N |
EP4CGX150DF27I7N Frequently Asked Questions (FAQ)
-
The EP4CGX150DF27I7N has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of environments.
-
Altera provides guidelines for CDC implementation in their documentation. It's essential to use synchronizers, FIFOs, or other CDC techniques to ensure data integrity when crossing clock domains.
-
The maximum frequency achievable with the EP4CGX150DF27I7N depends on the specific design and implementation. However, Altera's documentation provides guidelines for achieving high frequencies, and the FPGA can support clock speeds up to 500 MHz.
-
To optimize power consumption, use Altera's PowerPlay power analysis tool, implement power-saving techniques like clock gating and dynamic voltage frequency scaling, and optimize your design for low power consumption.
-
Altera provides the Quartus II development software, which includes a comprehensive set of tools for design entry, synthesis, placement, routing, and verification. Additionally, third-party tools like ModelSim and Synopsys are also supported.