-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CGX150CF23I7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | FPGA, 9360 CLBS, 472.5 MHZ, PBGA484 | 45 |
|
$877.9200 / $1,024.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP4CGX150CF23I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX150CF23I7N
Intel Corporation
Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9360 | |
Number of Inputs | 270 | |
Number of Logic Cells | 149760 | |
Number of Outputs | 270 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 9360 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for EP4CGX150CF23I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX150CF23I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CGX150CF23I7N | Altera Corporation | $106.9870 | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23I7N |
EP4CGX150CF23C8N | Altera Corporation | $295.6000 | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C8N |
EP4CGX150CF23C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C7 |
EP4CGX150CF23I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23I7 |
EP4CGX150CF23C7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C7N |
EP4CGX150CF23I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23I7 |
EP4CGX150CF23C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C7N |
EP4CGX150CF23C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C8N |
EP4CGX150CF23C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C8 |
EP4CGX150CF23C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CGX150CF23I7N vs EP4CGX150CF23C8 |
The maximum power consumption of EP4CGX150CF23I7N is 12W, but it can vary depending on the usage and configuration of the device.
To optimize the performance of EP4CGX150CF23I7N, you can use Intel's Quartus II software to optimize the design, use pipelining and parallel processing, and optimize the clock frequency and voltage.
The maximum clock frequency of EP4CGX150CF23I7N is 150 MHz, but it can be overclocked to higher frequencies with proper cooling and power management.
To implement DDR3 memory interface with EP4CGX150CF23I7N, you need to use the DDR3 PHY IP core from Intel, and follow the guidelines provided in the Intel FPGA DDR3 SDRAM Interface Specification.
The maximum temperature range for EP4CGX150CF23I7N is -40°C to 100°C, but it's recommended to operate the device within the commercial temperature range of 0°C to 85°C for optimal performance and reliability.