Part Details for EP4CE75F23I8LN by Altera Corporation
Results Overview of EP4CE75F23I8LN by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE75F23I8LN Information
EP4CE75F23I8LN by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE75F23I8LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2678-ND
|
DigiKey | IC FPGA 292 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$385.5105 | Buy Now |
DISTI #
989-EP4CE75F23I8LN
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$385.5100 | Order Now |
|
Vyrian | Programmable ICs | 15 |
|
RFQ |
Part Details for EP4CE75F23I8LN
EP4CE75F23I8LN CAD Models
EP4CE75F23I8LN Part Data Attributes
|
EP4CE75F23I8LN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE75F23I8LN
Altera Corporation
Field Programmable Gate Array, 4713 CLBs, 362MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 362 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4713 | |
Number of Inputs | 295 | |
Number of Logic Cells | 75408 | |
Number of Outputs | 295 | |
Number of Terminals | 484 | |
Organization | 4713 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for EP4CE75F23I8LN
This table gives cross-reference parts and alternative options found for EP4CE75F23I8LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE75F23I8LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE75F23I8L | Intel Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 362MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23I8L |
EP4CE75F23C8LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 362MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23C8LN |
EP4CE75F23I8L | Altera Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 362MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23I8L |
EP4CE75F23C8L | Altera Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 362MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23C8L |
EP4CE75F23C9LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 265MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23C9LN |
EP4CE75F23C9L | Intel Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 265MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23C9L |
EP4CE75F23C9L | Altera Corporation | Check for Price | Field Programmable Gate Array, 4713 CLBs, 265MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE75F23I8LN vs EP4CE75F23C9L |
EP4CE75F23I8LN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of EP4CE75F23I8LN is 500 MHz, but it depends on the specific application and design constraints.
-
Altera provides a DDR3 memory interface IP core that can be used with EP4CE75F23I8LN. You can also use third-party IP cores or design your own custom interface using the FPGA's memory interface pins.
-
Yes, EP4CE75F23I8LN has high-speed transceivers that can support PCIe and SATA interfaces. However, you need to ensure that your design meets the specific requirements of these interfaces, such as signal integrity and jitter tolerance.
-
Altera provides power optimization tools and techniques, such as power gating, clock gating, and voltage scaling. You can also use low-power modes, such as sleep mode or standby mode, to reduce power consumption when the device is not in use.
-
Yes, EP4CE75F23I8LN has built-in cryptographic primitives, such as AES and SHA, that can be used for cryptographic applications. You can also implement custom cryptographic algorithms using the FPGA's logic elements.