Part Details for EP4CE6F17I8LN by Altera Corporation
Results Overview of EP4CE6F17I8LN by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE6F17I8LN Information
EP4CE6F17I8LN by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE6F17I8LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2651-ND
|
DigiKey | IC FPGA 179 I/O 256FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$31.6200 | Buy Now |
DISTI #
989-EP4CE6F17I8LN
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 180 |
|
$31.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$37.5000 / $57.6900 | Buy Now |
|
Vyrian | Programmable ICs | 25 |
|
RFQ |
Part Details for EP4CE6F17I8LN
EP4CE6F17I8LN CAD Models
EP4CE6F17I8LN Part Data Attributes
|
EP4CE6F17I8LN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE6F17I8LN
Altera Corporation
Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 362 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 392 | |
Number of Inputs | 179 | |
Number of Logic Cells | 6272 | |
Number of Outputs | 179 | |
Number of Terminals | 256 | |
Organization | 392 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for EP4CE6F17I8LN
This table gives cross-reference parts and alternative options found for EP4CE6F17I8LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE6F17I8LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE6F17I8L | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17I8L |
EP4CE6F17C8L | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C8L |
EP4CE6F17C8LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C8LN |
EP4CE6F17I8L | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17I8L |
EP4CE6F17C8LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C8LN |
EP4CE6F17C9LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 265MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C9LN |
EP4CE6F17C8L | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C8L |
EP4CE6F17C9L | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 265MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C9L |
EP4CE6F17C9LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 265MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17I8LN vs EP4CE6F17C9LN |
EP4CE6F17I8LN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP4CE6F17I8LN is 500 MHz.
-
The EP4CE6F17I8LN has a typical power consumption of 1.2 W at 50% toggle rate and 1.2 V core voltage.
-
The EP4CE6F17I8LN has a maximum of 144 user I/O pins available.
-
Yes, the EP4CE6F17I8LN supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA during runtime.
-
The minimum operating temperature of the EP4CE6F17I8LN is -40°C.