Part Details for EP4CE6F17C8 by Altera Corporation
Results Overview of EP4CE6F17C8 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE6F17C8 Information
EP4CE6F17C8 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE6F17C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4CE6F17C8-ND
|
DigiKey | IC FPGA 179 I/O 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1900 | Buy Now |
DISTI #
989-EP4CE6F17C8
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 49 |
|
$23.1900 | Buy Now |
|
Vyrian | Programmable ICs | 2 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 179 I/O 256FBGA | 11000 |
|
$5.0909 / $7.6364 | Buy Now |
Part Details for EP4CE6F17C8
EP4CE6F17C8 CAD Models
EP4CE6F17C8 Part Data Attributes
|
EP4CE6F17C8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE6F17C8
Altera Corporation
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 392 | |
Number of Inputs | 179 | |
Number of Logic Cells | 6272 | |
Number of Outputs | 179 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 392 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for EP4CE6F17C8
This table gives cross-reference parts and alternative options found for EP4CE6F17C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE6F17C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE6F17C8N | Altera Corporation | $14.9400 | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17C8N |
EP4CE6F17C7N | Altera Corporation | $18.6700 | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17C7N |
EP4CE6F17I7N | Altera Corporation | $6.3935 | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17I7N |
EP4CE6F17C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17C8N |
EP4CE6F17I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17I7N |
EP4CE6F17I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17I7 |
EP4CE6F17C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17C6N |
EP4CE6F17C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17C6 |
EP4CE6F17C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17C7 |
EP4CE6F17I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE6F17C8 vs EP4CE6F17I7 |
EP4CE6F17C8 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP4CE6F17C8 is 500 MHz, but it depends on the specific application and design constraints.
-
To implement a DDR3 memory interface with EP4CE6F17C8, you need to use the Altera's DDR3 UniPHY IP core, which provides a complete DDR3 memory interface solution. You can find more information in the Altera's documentation and user guides.
-
Yes, the EP4CE6F17C8 can be used for high-speed serial interfaces like PCIe or SATA. It has dedicated transceivers that support high-speed serial interfaces up to 6.25 Gbps. However, you need to ensure that your design meets the specific requirements and constraints of the interface you are implementing.
-
To optimize power consumption in your EP4CE6F17C8 design, you can use various techniques such as clock gating, power gating, and voltage scaling. You can also use Altera's PowerPlay power analysis and optimization tool to identify areas of high power consumption and optimize your design accordingly.
-
Yes, the EP4CE6F17C8 can be used for cryptographic applications. It has a dedicated cryptographic block that supports various cryptographic algorithms such as AES, SHA, and RSA. However, you need to ensure that your design meets the specific requirements and constraints of the cryptographic application you are implementing.