Part Details for EP4CE30F23I7 by Altera Corporation
Results Overview of EP4CE30F23I7 by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE30F23I7 Information
EP4CE30F23I7 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE30F23I7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3548-ND
|
DigiKey | IC FPGA 328 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$93.0200 | Buy Now |
DISTI #
989-EP4CE30F23I7
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 120 |
|
$93.0200 | Buy Now |
|
Win Source Electronics | IC FPGA 328 I/O 484FBGA | 9500 |
|
$20.9091 / $31.3636 | Buy Now |
Part Details for EP4CE30F23I7
EP4CE30F23I7 CAD Models
EP4CE30F23I7 Part Data Attributes
|
EP4CE30F23I7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE30F23I7
Altera Corporation
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1803 | |
Number of Inputs | 331 | |
Number of Logic Cells | 28848 | |
Number of Outputs | 331 | |
Number of Terminals | 484 | |
Organization | 1803 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP4CE30F23I7
This table gives cross-reference parts and alternative options found for EP4CE30F23I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE30F23I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE30F23I7N | Altera Corporation | $20.4488 | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23I7N |
EP4CE30F23C8N | Altera Corporation | $39.9200 | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C8N |
EP4CE30F23C7N | Altera Corporation | $49.9000 | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C7N |
EP4CE30F23A7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23A7N |
EP4CE30F23I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23I7N |
EP4CE30F23C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C7 |
EP4CE30F23C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C7N |
EP4CE30F23C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C8 |
EP4CE30F23C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C6N |
EP4CE30F23C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23I7 vs EP4CE30F23C8 |
EP4CE30F23I7 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP4CE30F23I7 is 500 MHz.
-
The EP4CE30F23I7 has 30,000 logic elements (LEs).
-
The EP4CE30F23I7 has a total of 2,430,000 bits of memory, divided into 135,000 RAM bits and 2,295,000 M9K blocks.
-
Yes, the EP4CE30F23I7 supports partial reconfiguration, which allows for dynamic reconfiguration of specific regions of the FPGA.
-
The power consumption of the EP4CE30F23I7 varies depending on the application and usage, but the typical static power consumption is around 1.2W.