-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA256, LEAD FREE, MBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE15M9C7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC FPGA 165 I/O 256MBGA | 780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP4CE15M9C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE15M9C7N
Intel Corporation
Field Programmable Gate Array, PBGA256, LEAD FREE, MBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, MBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B256 | |
Length | 9 mm | |
Number of Inputs | 165 | |
Number of Outputs | 165 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 963 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for EP4CE15M9C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE15M9C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE15M9C7N | Altera Corporation | Check for Price | Field Programmable Gate Array, PBGA256, LEAD FREE, MBGA-256 | EP4CE15M9C7N vs EP4CE15M9C7N |
The maximum operating temperature range for the EP4CE15M9C7N is -40°C to 100°C.
To implement a clock domain crossing (CDC) in the EP4CE15M9C7N, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity and prevent metastability issues.
The recommended power-up sequence for the EP4CE15M9C7N is to power up the core voltage (VCC) first, followed by the auxiliary voltage (VCCAUX) and then the input/output voltage (VCCIO).
To optimize timing closure for the EP4CE15M9C7N, use the Intel Quartus II software to analyze and optimize the design's timing constraints, and consider using pipelining, retiming, and clock gating techniques.
The maximum current consumption of the EP4CE15M9C7N is approximately 1.5 A for the core voltage (VCC) and 0.5 A for the auxiliary voltage (VCCAUX).