Part Details for EP4CE15F17C8N by Altera Corporation
Results Overview of EP4CE15F17C8N by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE15F17C8N Information
EP4CE15F17C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE15F17C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2808-ND
|
DigiKey | IC FPGA 165 I/O 256FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
601 In Stock |
|
$40.8500 | Buy Now |
DISTI #
989-EP4CE15F17C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 505 |
|
$40.8500 | Buy Now |
DISTI #
V36:1790_07394524
|
Arrow Electronics | FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 256-Pin TFBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Date Code: 2431 | Americas - 9936 |
|
$40.8500 | Buy Now |
DISTI #
87056192
|
Verical | FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 256-Pin TFBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2431 | Americas - 9900 |
|
$40.8500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 963 CLBS, 472.5MHZ, 15408-CELL, PBGA256 | 2805 |
|
$15.8460 / $21.1280 | Buy Now |
|
ComSIT USA | CYCLONE IV FPGA DEVICE FAMILY Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Programmable ICs | 102 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 165 I/O 256FBGA | 1255 |
|
$15.3472 / $23.0208 | Buy Now |
Part Details for EP4CE15F17C8N
EP4CE15F17C8N CAD Models
EP4CE15F17C8N Part Data Attributes
|
EP4CE15F17C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE15F17C8N
Altera Corporation
Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 963 | |
Number of Inputs | 165 | |
Number of Logic Cells | 15408 | |
Number of Outputs | 165 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 963 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for EP4CE15F17C8N
This table gives cross-reference parts and alternative options found for EP4CE15F17C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE15F17C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE15F17C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C8 |
EP4CE15F17C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C6 |
EP4CE15F17C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C7N |
EP4CE15F17C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C7 |
EP4CE15F17C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C6 |
EP4CE15F17A7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17A7N |
EP4CE15F17C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C8N |
EP4CE15F17I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17I7N |
EP4CE15F17C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP4CE15F17C8N is 500 MHz.
-
The EP4CE15F17C8N has a typical power consumption of 1.2 W at 50% toggle rate and 1.2 V core voltage.
-
The EP4CE15F17C8N has a total of 15,408 logic elements (LEs).
-
Yes, the EP4CE15F17C8N supports partial reconfiguration, which allows for dynamic reconfiguration of specific regions of the FPGA.
-
The EP4CE15F17C8N has a total of 376 user I/O pins.