Part Details for EP4CE115F29C7N by Intel Corporation
Results Overview of EP4CE115F29C7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE115F29C7N Information
EP4CE115F29C7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP4CE115F29C7N
EP4CE115F29C7N CAD Models
EP4CE115F29C7N Part Data Attributes
|
EP4CE115F29C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE115F29C7N
Intel Corporation
Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 7155 | |
Number of Inputs | 531 | |
Number of Logic Cells | 114480 | |
Number of Outputs | 531 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 7155 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP4CE115F29C7N
This table gives cross-reference parts and alternative options found for EP4CE115F29C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE115F29C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE115F29C8N | Altera Corporation | $341.3600 | Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE115F29C7N vs EP4CE115F29C8N |
EP4CE115F29I7N | Altera Corporation | $512.0400 | Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE115F29C7N vs EP4CE115F29I7N |
EP4CE115F29I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE115F29C7N vs EP4CE115F29I7 |
EP4CE115F29C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE115F29C7N vs EP4CE115F29C7 |
EP4CE115F29C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE115F29C7N vs EP4CE115F29C8N |
EP4CE115F29C7N Frequently Asked Questions (FAQ)
-
The EP4CE115F29C7N has an operating temperature range of -40°C to 100°C.
-
To implement a CDC in the EP4CE115F29C7N, use a synchronizer circuit or a FIFO-based CDC, and ensure that the clock domains are properly isolated.
-
The maximum frequency achievable with the EP4CE115F29C7N depends on the specific design and implementation, but it can reach up to 500 MHz.
-
To optimize power consumption, use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS).
-
Yes, the EP4CE115F29C7N is suitable for high-reliability applications, such as aerospace and defense, due to its radiation-hardened design and error correction capabilities.