Part Details for EP3SL150F1152C2N by Altera Corporation
Results Overview of EP3SL150F1152C2N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3SL150F1152C2N Information
EP3SL150F1152C2N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3SL150F1152C2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | FPGA, 800 MHZ, PBGA1152 | 38 |
|
$587.3175 / $685.2038 | Buy Now |
|
Quest Components | FPGA, 800 MHZ, PBGA1152 | 3 |
|
$147.5100 / $163.9000 | Buy Now |
Part Details for EP3SL150F1152C2N
EP3SL150F1152C2N CAD Models
EP3SL150F1152C2N Part Data Attributes
|
EP3SL150F1152C2N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL150F1152C2N
Altera Corporation
Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 744 | |
Number of Logic Cells | 142500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP3SL150F1152C2N
This table gives cross-reference parts and alternative options found for EP3SL150F1152C2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL150F1152C2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SL150F1152C2 | Intel Corporation | Check for Price | Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152C2N vs EP3SL150F1152C2 |
EP3SL150F1152I2 | Intel Corporation | Check for Price | Field Programmable Gate Array, 100MHz, 142500-Cell, CMOS, PBGA1152 | EP3SL150F1152C2N vs EP3SL150F1152I2 |
EP3SL150F1152I2N | Intel Corporation | Check for Price | Field Programmable Gate Array, 100MHz, 142500-Cell, CMOS, PBGA1152 | EP3SL150F1152C2N vs EP3SL150F1152I2N |
EP3SL150F1152C2 | Altera Corporation | Check for Price | Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152C2N vs EP3SL150F1152C2 |
EP3SL150F1152C2N | Intel Corporation | Check for Price | Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL150F1152C2N vs EP3SL150F1152C2N |
EP3SL150F1152C2N Frequently Asked Questions (FAQ)
-
The EP3SL150F1152C2N has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of environments.
-
Altera provides a Clock Tree Synthesis (CTS) tool that helps optimize clock tree implementation. You can use this tool to create a clock tree that meets your design requirements.
-
The maximum frequency achievable with the EP3SL150F1152C2N depends on the specific design and implementation. However, Altera's Stratix III FPGAs are capable of achieving clock frequencies up to 600 MHz.
-
To ensure signal integrity, use Altera's Signal Integrity Tool (SIT) to analyze and optimize your design. You should also follow best practices for PCB design, such as using differential pairs and minimizing signal routing.
-
The power consumption of the EP3SL150F1152C2N depends on the specific design and usage. However, Altera provides power estimation tools that can help you estimate power consumption based on your design requirements.