Part Details for EP3SL110F1152C4L by Intel Corporation
Results Overview of EP3SL110F1152C4L by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3SL110F1152C4L Information
EP3SL110F1152C4L by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3SL110F1152C4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,118 Available |
|
$1,454.9400 / $1,848.4900 | RFQ |
Part Details for EP3SL110F1152C4L
EP3SL110F1152C4L CAD Models
EP3SL110F1152C4L Part Data Attributes
|
EP3SL110F1152C4L
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL110F1152C4L
Intel Corporation
Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 4300 | |
Number of Inputs | 744 | |
Number of Logic Cells | 107500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
Alternate Parts for EP3SL110F1152C4L
This table gives cross-reference parts and alternative options found for EP3SL110F1152C4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL110F1152C4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SL110F1152I4 | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152I4 |
EP3SL110F1152I4G | Intel Corporation | Check for Price | Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152I4G |
EP3SL110F1152I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152I4 |
EP3SL110F1152I4LG | Intel Corporation | Check for Price | Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152I4LG |
EP3SL110F1152C4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152C4 |
EP3SL110F1152C4G | Intel Corporation | Check for Price | Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152C4G |
EP3SL110F1152C4L | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152C4L |
EP3SL110F1152I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL110F1152C4L vs EP3SL110F1152I4N |