Part Details for EP3SE260F1517I4L by Altera Corporation
Results Overview of EP3SE260F1517I4L by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3SE260F1517I4L Information
EP3SE260F1517I4L by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP3SE260F1517I4L
EP3SE260F1517I4L CAD Models
EP3SE260F1517I4L Part Data Attributes
|
EP3SE260F1517I4L
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SE260F1517I4L
Altera Corporation
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 976 | |
Number of Logic Cells | 255000 | |
Number of Outputs | 976 | |
Number of Terminals | 1517 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 40 mm |
Alternate Parts for EP3SE260F1517I4L
This table gives cross-reference parts and alternative options found for EP3SE260F1517I4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SE260F1517I4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SE260F1517I4LG | Intel Corporation | Check for Price | Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517I4LG |
EP3SE260F1517C4G | Intel Corporation | Check for Price | Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517C4G |
EP3SE260F1517C4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517C4N |
EP3SE260F1517I4LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517I4LN |
EP3SE260F1517I4LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517I4LN |
EP3SE260F1517I4G | Intel Corporation | Check for Price | Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517I4G |
EP3SE260F1517C4LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | EP3SE260F1517I4L vs EP3SE260F1517C4LN |