Part Details for EP3SE110F1152I4N by Altera Corporation
Results Overview of EP3SE110F1152I4N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3SE110F1152I4N Information
EP3SE110F1152I4N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP3SE110F1152I4N
EP3SE110F1152I4N CAD Models
EP3SE110F1152I4N Part Data Attributes
|
EP3SE110F1152I4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SE110F1152I4N
Altera Corporation
Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 744 | |
Number of Logic Cells | 107500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP3SE110F1152I4N
This table gives cross-reference parts and alternative options found for EP3SE110F1152I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SE110F1152I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SE110F1152I4L | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152I4L |
EP3SE110F1152I4LG | Intel Corporation | Check for Price | Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152I4LG |
EP3SE110F1152I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152I4N |
EP3SE110F1152C4LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152C4LN |
EP3SE110F1152C4LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152C4LN |
EP3SE110F1152C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152C4N |
EP3SE110F1152C4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152C4N |
EP3SE110F1152I4G | Intel Corporation | Check for Price | Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 | EP3SE110F1152I4N vs EP3SE110F1152I4G |
EP3SE110F1152I4N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP3SE110F1152I4N is 500 MHz, but it can vary depending on the specific application and design.
-
To implement a DDR3 memory interface with EP3SE110F1152I4N, you need to use the Altera UniPHY IP core, which provides a complete DDR3 memory interface solution. You can find more information in the Altera UniPHY IP core user guide.
-
The power consumption of the EP3SE110F1152I4N depends on the specific application, clock frequency, and design. However, according to the datasheet, the typical power consumption is around 2.5W at 500 MHz. You can use the Altera PowerPlay Early Power Estimator (EPE) tool to get a more accurate estimate of power consumption for your specific design.
-
Yes, the EP3SE110F1152I4N is suitable for high-reliability applications. It is designed to meet the requirements of aerospace, defense, and industrial applications, and it has undergone rigorous testing and qualification to ensure its reliability and performance.
-
You can use the Altera SignalTap II embedded logic analyzer to debug and test the EP3SE110F1152I4N. This tool allows you to capture and analyze signals within the FPGA, which can help you identify and fix design issues.