Part Details for EP3C55F780I7N by Altera Corporation
Results Overview of EP3C55F780I7N by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C55F780I7N Information
EP3C55F780I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C55F780I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP3C55F780I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 33 |
|
$611.2800 | Buy Now |
DISTI #
V36:1790_07396820
|
Arrow Electronics | FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks | Americas - 70 |
|
$611.2800 | Buy Now |
DISTI #
84428683
|
Verical | FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Americas - 36 |
|
$611.2800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 377 I/O 780FBGA | 7 |
|
$834.1666 | Buy Now |
Part Details for EP3C55F780I7N
EP3C55F780I7N CAD Models
EP3C55F780I7N Part Data Attributes
|
EP3C55F780I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C55F780I7N
Altera Corporation
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 55856 | |
Number of Inputs | 377 | |
Number of Logic Cells | 55856 | |
Number of Outputs | 377 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 55856 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP3C55F780I7N
This table gives cross-reference parts and alternative options found for EP3C55F780I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C55F780I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3C55F780C8N | Altera Corporation | $188.6200 | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C55F780I7N vs EP3C55F780C8N |
EP3C55F780I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C55F780I7N vs EP3C55F780I7 |
EP3C55F780I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C55F780I7N vs EP3C55F780I7N |
EP3C55F780C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C55F780I7N vs EP3C55F780C7 |
EP3C55F780C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C55F780I7N vs EP3C55F780C8N |
EP3C55F780C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C55F780I7N vs EP3C55F780C7N |
EP3C55F780C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C55F780I7N vs EP3C55F780C8 |
EP3C55F780C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C55F780I7N vs EP3C55F780C7 |
EP3C55F780C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C55F780I7N vs EP3C55F780C6N |
EP3C55F780C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C55F780I7N vs EP3C55F780C6 |
EP3C55F780I7N Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP3C55F780I7N is approximately 1.2W, but it can vary depending on the device utilization, clock frequency, and operating conditions.
-
To implement a clock domain crossing (CDC) in EP3C55F780I7N, you can use the Altera-provided IP cores, such as the 'CDC Synchronizer' or 'Asynchronous FIFO', or implement a custom CDC using synchronizers, FIFOs, or other synchronization techniques.
-
The maximum frequency of the PLL in EP3C55F780I7N is approximately 620 MHz, but it can vary depending on the device utilization, operating conditions, and PLL configuration.
-
To optimize the timing closure for EP3C55F780I7N, use the Quartus II software to analyze the design, identify timing critical paths, and apply optimization techniques such as pipelining, retiming, and register duplication.
-
The EP3C55F780I7N has a total of 55,000 logic elements (LEs) available, which can be used to implement digital logic functions.