Part Details for EP3C55F484I7N by Intel Corporation
Results Overview of EP3C55F484I7N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C55F484I7N Information
EP3C55F484I7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C55F484I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 480 |
|
RFQ | |
|
Cytech Systems Limited | IC FPGA 327 I/O 484FBGA | 6000 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 856 STOCK |
|
$75.4200 / $79.6600 | Buy Now |
Part Details for EP3C55F484I7N
EP3C55F484I7N CAD Models
EP3C55F484I7N Part Data Attributes
|
EP3C55F484I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C55F484I7N
Intel Corporation
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 55856 | |
Number of Inputs | 327 | |
Number of Logic Cells | 55856 | |
Number of Outputs | 327 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 55856 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for EP3C55F484I7N
This table gives cross-reference parts and alternative options found for EP3C55F484I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C55F484I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3C55F484C8N | Altera Corporation | $176.8700 | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C55F484I7N vs EP3C55F484C8N |
EP3C55F484C6N | Altera Corporation | $270.6774 | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C55F484I7N vs EP3C55F484C6N |
EP3C55F484I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C55F484I7N vs EP3C55F484I7 |
EP3C55F484I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C55F484I7N vs EP3C55F484I7 |
EP3C55F484C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C55F484I7N vs EP3C55F484C7 |
EP3C55F484C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C55F484I7N vs EP3C55F484C8 |
EP3C55F484C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C55F484I7N vs EP3C55F484C6 |
EP3C55F484C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C55F484I7N vs EP3C55F484C8N |
EP3C55F484I7N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP3C55F484I7N is -40°C to 100°C.
-
To implement a clock tree in the EP3C55F484I7N, use the Clock Control Block (CCB) and the Global Clock Network (GCN) to distribute clock signals across the device. Refer to the Intel Quartus II Handbook for more information.
-
The maximum frequency supported by the EP3C55F484I7N is 500 MHz.
-
To optimize power consumption in the EP3C55F484I7N, use the PowerPlay power analysis and optimization tool in the Intel Quartus II software. This tool helps to identify areas of high power consumption and provides recommendations for optimization.
-
The EP3C55F484I7N has a total of 55,000 logic elements (LEs) available.