Part Details for EP3C40U484C8N by Intel Corporation
Results Overview of EP3C40U484C8N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C40U484C8N Information
EP3C40U484C8N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP3C40U484C8N
EP3C40U484C8N CAD Models
EP3C40U484C8N Part Data Attributes
|
EP3C40U484C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C40U484C8N
Intel Corporation
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 39600 | |
Number of Inputs | 331 | |
Number of Logic Cells | 39600 | |
Number of Outputs | 331 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 39600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for EP3C40U484C8N
This table gives cross-reference parts and alternative options found for EP3C40U484C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C40U484C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3C40U484C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 | EP3C40U484C8N vs EP3C40U484C8 |
EP3C40U484C8N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP3C40U484C8N is -40°C to 100°C.
-
To implement a clock tree in the EP3C40U484C8N, use the Quartus II software to create a clock network that meets the device's clocking requirements. The software will help you optimize the clock tree for your specific design.
-
The maximum frequency supported by the EP3C40U484C8N is 500 MHz.
-
To optimize power consumption in the EP3C40U484C8N, use the Quartus II software to enable power-saving features such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum current rating for the EP3C40U484C8N is 1.5 A.