Part Details for EP3C40F484C8N by Altera Corporation
Results Overview of EP3C40F484C8N by Altera Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C40F484C8N Information
EP3C40F484C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C40F484C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2492-ND
|
DigiKey | IC FPGA 331 I/O 484FBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
206 In Stock |
|
$227.3208 / $233.5300 | Buy Now |
DISTI #
989-EP3C40F484C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 60 |
|
$233.5300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FPGA, 39600 CLBS, 472.5 MHz, PBGA484 | 1 |
|
$167.8000 | Buy Now |
|
Velocity Electronics | Our Stock | 5 |
|
RFQ | |
|
Vyrian | Programmable ICs | 181 |
|
RFQ | |
|
Win Source Electronics | FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray / IC FPGA 331 I/O 484FBGA | 1800 |
|
$138.6032 / $159.9268 | Buy Now |
Part Details for EP3C40F484C8N
EP3C40F484C8N CAD Models
EP3C40F484C8N Part Data Attributes
|
EP3C40F484C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C40F484C8N
Altera Corporation
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 39600 | |
Number of Inputs | 331 | |
Number of Logic Cells | 39600 | |
Number of Outputs | 331 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 39600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
EP3C40F484C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP3C40F484C8N is 500 MHz.
-
The EP3C40F484C8N has 40,960 logic elements (LEs).
-
The EP3C40F484C8N has 2,430,912 bits of RAM, which is equivalent to 288 KB.
-
Yes, the EP3C40F484C8N supports partial reconfiguration, which allows for dynamic reconfiguration of the FPGA during runtime.
-
The power consumption of the EP3C40F484C8N varies depending on the operating frequency and usage, but the typical power consumption is around 1.2 W.