Part Details for EP3C25E144A7N by Altera Corporation
Results Overview of EP3C25E144A7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C25E144A7N Information
EP3C25E144A7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C25E144A7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP3C25E144A7N-ND
|
DigiKey | IC FPGA 82 I/O 144EQFP Min Qty: 120 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$205.5125 | Buy Now |
DISTI #
989-EP3C25E144A7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$219.2100 | Order Now |
Part Details for EP3C25E144A7N
EP3C25E144A7N CAD Models
EP3C25E144A7N Part Data Attributes
|
EP3C25E144A7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C25E144A7N
Altera Corporation
Field Programmable Gate Array, 24624 CLBs, 24624-Cell, CMOS, PQFP144, LEAD FREE, PLASTIC, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, EQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24624 | |
Number of Inputs | 82 | |
Number of Logic Cells | 24624 | |
Number of Outputs | 82 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24624 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
EP3C25E144A7N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP3C25E144A7N is 500 MHz.
-
The EP3C25E144A7N has 25,660 logic elements (LEs).
-
The EP3C25E144A7N has a total of 576 Kbits of RAM.
-
Yes, the EP3C25E144A7N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The power consumption of the EP3C25E144A7N varies depending on the application, but the typical static power consumption is around 1.2 W.