-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3020-9RG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP3020-9RG-ND
|
DigiKey | DC/DC CONVERTER 5.1V 2X12V 284W Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,100.8265 | Buy Now |
DISTI #
784-EP3020-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$1,371.3000 | Order Now |
DISTI #
71038513
|
RS | Power Supply, Cassette, DC-DC, 66-150V, OUT 5.1/12/12V, 12/2.5/2.5A Min Qty: 24 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,729.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,077.3500 / $3,162.0000 | Buy Now |
DISTI #
000000000006358869
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY Min Qty: 10 | 0 |
|
$1,106.6700 / $1,307.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP3020-9RG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
EP3020-9RG
Bel Power Solutions
DC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | METAL, CASE P01, MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 66 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |
The maximum operating temperature range for the EP3020-9RG is -40°C to +85°C, with derating above 60°C.
Yes, the EP3020-9RG can be used in a redundant configuration to achieve higher reliability and fault tolerance. However, it requires proper design and implementation to ensure seamless switchover between units.
The typical efficiency of the EP3020-9RG at 50% load is around 92-94%, depending on the input voltage and operating conditions.
Yes, the EP3020-9RG has built-in overvoltage protection (OVP) that can detect and respond to input voltage faults, protecting the downstream circuitry.
Yes, the EP3020-9RG is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 2G peak acceleration.