Part Details for EP2W1+ by Mini-Circuits
Results Overview of EP2W1+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2W1+ Information
EP2W1+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for EP2W1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-EP2W1+CT-ND
|
DigiKey | RF PWR DVDR 500MZ-9.5GHZ 32VFQFN Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1110 In Stock |
|
$27.1201 / $36.7300 | Buy Now |
DISTI #
139-EP2W1
|
Mouser Electronics | Signal Conditioning MMIC POWER SPLTR SURFACE MOUNT RoHS: Compliant | 256 |
|
$29.4000 / $33.3100 | Buy Now |
Part Details for EP2W1+
EP2W1+ CAD Models
EP2W1+ Part Data Attributes
|
EP2W1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
EP2W1+
Mini-Circuits
RF/Microwave Splitter/Combiner,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):6.3 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4.5 dB | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.7 |
EP2W1+ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP2W1+ is -40°C to +85°C.
-
Yes, the EP2W1+ is designed to operate in humid environments, but it's recommended to follow proper storage and handling procedures to prevent moisture damage.
-
Mini-Circuits provides a recommended PCB layout and footprint for the EP2W1+ in their application notes and evaluation board documentation.
-
To optimize the EP2W1+ for low noise figure and high gain, use a proper impedance match, ensure a stable power supply, and follow the recommended biasing and operating conditions.
-
Yes, the EP2W1+ can be used in a push-pull or balanced configuration, but it requires proper circuit design and layout to ensure optimal performance.