Part Details for EP2S30F484I4 by Altera Corporation
Results Overview of EP2S30F484I4 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S30F484I4 Information
EP2S30F484I4 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S30F484I4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Win Source Electronics | IC FPGA 342 I/O 484FBGA | 1080 |
|
$116.7834 / $134.7501 | Buy Now |
Part Details for EP2S30F484I4
EP2S30F484I4 CAD Models
EP2S30F484I4 Part Data Attributes
|
EP2S30F484I4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S30F484I4
Altera Corporation
Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 5.117 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13552 | |
Number of Inputs | 342 | |
Number of Logic Cells | 33880 | |
Number of Outputs | 334 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13552 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP2S30F484I4
This table gives cross-reference parts and alternative options found for EP2S30F484I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S30F484I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S30F484I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4 vs EP2S30F484I4 |
EP2S30F484I4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP2S30F484I4 is 350 MHz, but it can vary depending on the specific application and design.
-
To implement a clock domain crossing (CDC) in the EP2S30F484I4, you can use a synchronizer circuit or a FIFO-based CDC. The specific implementation depends on the design requirements and constraints.
-
The power consumption of the EP2S30F484I4 varies depending on the operating frequency, voltage, and design complexity. However, the typical power consumption is around 1-2 watts.
-
Yes, the EP2S30F484I4 is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high reliability and fault tolerance features.
-
To optimize timing closure for the EP2S30F484I4, use the Quartus II software to analyze and optimize the design's timing constraints, and consider using techniques such as pipelining, retiming, and clock gating.