Part Details for EP2S30F484C3 by Altera Corporation
Results Overview of EP2S30F484C3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S30F484C3 Information
EP2S30F484C3 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP2S30F484C3
EP2S30F484C3 CAD Models
EP2S30F484C3 Part Data Attributes
|
EP2S30F484C3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S30F484C3
Altera Corporation
Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 4.45 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13552 | |
Number of Inputs | 342 | |
Number of Logic Cells | 33880 | |
Number of Outputs | 334 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 13552 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP2S30F484C3
This table gives cross-reference parts and alternative options found for EP2S30F484C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S30F484C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S30F484C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484C3 vs EP2S30F484C3N |
EP2S30F484C3 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of EP2S30F484C3 is 500 MHz, but it depends on the specific application and design implementation.
-
Altera provides a DDR3 memory interface IP core that can be used with EP2S30F484C3. The IP core is available in the Quartus II software and provides a pre-verified and optimized implementation of the DDR3 interface.
-
The power consumption of EP2S30F484C3 depends on the specific application, clock frequency, and design implementation. However, Altera provides a PowerPlay Early Power Estimator (EPE) tool that can be used to estimate the power consumption of the device.
-
Yes, EP2S30F484C3 is suitable for high-reliability applications. Altera provides a range of features and tools to support high-reliability design, including built-in error correction, single-event upset (SEU) mitigation, and fault-tolerant design flows.
-
Altera provides a range of security features and tools to secure designs on EP2S30F484C3, including AES encryption, secure boot, and anti-tamper protection. Additionally, Altera recommends following secure design practices, such as using secure protocols and encrypting sensitive data.