Part Details for EP2S15F484I4N by Altera Corporation
Results Overview of EP2S15F484I4N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S15F484I4N Information
EP2S15F484I4N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S15F484I4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$110.7600 / $120.0000 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 780 CLBS, 717MHZ, 15600-CELL, CMOS, PBGA484 | 8 |
|
$120.0000 / $130.0000 | Buy Now |
|
ComSIT USA | STRATIX II FPGA Field Programmable Gate Array, 780 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484 ECCN: 3A991 RoHS: Compliant |
|
|
RFQ |
Part Details for EP2S15F484I4N
EP2S15F484I4N CAD Models
EP2S15F484I4N Part Data Attributes
|
EP2S15F484I4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S15F484I4N
Altera Corporation
Field Programmable Gate Array, 780 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 5.117 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 780 | |
Number of Inputs | 342 | |
Number of Logic Cells | 15600 | |
Number of Outputs | 334 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 780 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |
Alternate Parts for EP2S15F484I4N
This table gives cross-reference parts and alternative options found for EP2S15F484I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S15F484I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S15F484C5 | Altera Corporation | $249.9640 | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484C5 |
EP2S15F484I4 | Altera Corporation | $304.1574 | Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484I4 |
EP2S15F484C3N | Altera Corporation | $358.8000 | Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484C3N |
EP2S15F484C4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484C4N |
EP2S15F484C4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484C4 |
EP2S15F484I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 780 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP2S15F484I4N vs EP2S15F484I4N |
EP2S15F484C5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484C5 |
EP2S15F484C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4N vs EP2S15F484C4N |
EP2S15F484I4N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP2S15F484I4N is 250 MHz.
-
The EP2S15F484I4N has 15,408 logic elements (LEs).
-
The EP2S15F484I4N has 483,840 bits of RAM.
-
Yes, the EP2S15F484I4N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The power consumption of the EP2S15F484I4N varies depending on the application and usage, but the typical power consumption is around 1.2W.