Part Details for EP2S15F484I4 by Altera Corporation
Results Overview of EP2S15F484I4 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S15F484I4 Information
EP2S15F484I4 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S15F484I4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27187811
|
Arrow Electronics | FPGA Stratix® II Family 15600 Cells 711.24MHz 90nm Technology 1.2V 484-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2325 | Americas - 283 |
|
$199.1000 / $247.2200 | Buy Now |
DISTI #
74094378
|
Verical | FPGA Stratix® II Family 15600 Cells 711.24MHz 90nm Technology 1.2V 484-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 283 |
|
$199.1000 / $247.2200 | Buy Now |
|
Quest Components | FPGA, 6240 CLBS, 717 MHZ, PBGA484 | 22 |
|
$176.0850 / $203.1750 | Buy Now |
|
ComSIT USA | STRATIX II FPGA Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for EP2S15F484I4
EP2S15F484I4 CAD Models
EP2S15F484I4 Part Data Attributes
|
EP2S15F484I4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S15F484I4
Altera Corporation
Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 5.117 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6240 | |
Number of Inputs | 342 | |
Number of Logic Cells | 15600 | |
Number of Outputs | 334 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6240 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP2S15F484I4
This table gives cross-reference parts and alternative options found for EP2S15F484I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S15F484I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S15F484C5N | Altera Corporation | $227.2400 | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S15F484I4 vs EP2S15F484C5N |
EP2S15F484I4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP2S15F484I4 is 250 MHz.
-
The EP2S15F484I4 has 15,408 logic elements (LEs).
-
The EP2S15F484I4 has 483,840 bits of RAM.
-
Yes, the EP2S15F484I4 supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The power consumption of the EP2S15F484I4 varies depending on the application and usage, but the typical power consumption is around 1.2W.