Part Details for EP2S130F1020I4 by Altera Corporation
Results Overview of EP2S130F1020I4 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S130F1020I4 Information
EP2S130F1020I4 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S130F1020I4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27187805
|
Arrow Electronics | FPGA Stratix® II Family 132540 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2143 | Americas - 20 |
|
$5,231.3000 / $5,754.4200 | Buy Now |
DISTI #
67003214
|
Verical | FPGA Stratix® II Family 132540 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 20 |
|
$5,231.3000 / $5,754.4200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,FPGA,132540-CELL,CMOS,BGA,1020PIN,PLASTIC | 4 |
|
$1,025.1900 / $1,196.0550 | Buy Now |
Part Details for EP2S130F1020I4
EP2S130F1020I4 CAD Models
EP2S130F1020I4 Part Data Attributes
|
EP2S130F1020I4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S130F1020I4
Altera Corporation
Field Programmable Gate Array, 53016 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | |
Pin Count | 1020 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 5.117 ns | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 53016 | |
Number of Inputs | 742 | |
Number of Logic Cells | 132540 | |
Number of Outputs | 734 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 53016 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 33 mm |
Alternate Parts for EP2S130F1020I4
This table gives cross-reference parts and alternative options found for EP2S130F1020I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S130F1020I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S130F1020I4N | Altera Corporation | $7,676.1216 | Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP2S130F1020I4 vs EP2S130F1020I4N |
EP2S130F1020I4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for EP2S130F1020I4 is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
To implement a clock domain crossing (CDC) in EP2S130F1020I4, you can use Altera's clock domain crossing (CDC) intellectual property (IP) core, which provides a reliable and efficient way to transfer data between clock domains.
-
The maximum frequency that can be achieved with EP2S130F1020I4 depends on the specific design and implementation, but Altera claims that it can reach up to 500 MHz with optimal placement and routing.
-
To optimize power consumption in EP2S130F1020I4, you can use Altera's PowerPlay power analysis and optimization tool, which provides detailed power consumption analysis and optimization techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The main difference between the EP2S130F1020I4 and the EP2S130F1020C3 is the package type. The EP2S130F1020I4 is in a 1020-ball FineLine BGA package, while the EP2S130F1020C3 is in a 1020-ball Flip Chip BGA package.