-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2320-9RG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2320-9RG-ND
|
DigiKey | DC/DC CONVERTER 2X12V 192W Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,129.2504 | Buy Now |
DISTI #
784-EP2320-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$1,306.0100 | Order Now |
DISTI #
75126498
|
RS | DC-DC Converter, Dual Output, 67.2-150Vin, 12/12Vout, P Series Min Qty: 24 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,322.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,077.3500 / $3,162.0000 | Buy Now |
DISTI #
000000000006358866
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY Min Qty: 10 | 0 |
|
$1,106.6700 / $1,307.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP2320-9RG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
EP2320-9RG
Bel Power Solutions
DC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | METAL, CASE P01, MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 66 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |