Part Details for EP21SD1AVBE by Littelfuse Inc
Results Overview of EP21SD1AVBE by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP21SD1AVBE Information
EP21SD1AVBE by Littelfuse Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP21SD1AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14454065
|
Arrow Electronics | Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1605 | Americas - 44 |
|
$1.8040 | Buy Now |
|
Onlinecomponents.com | Sealed Tiny Pushbutton Switches RoHS: Compliant |
196 Partner Stock |
|
$9.0000 / $19.7300 | Buy Now |
DISTI #
25890261
|
Verical | Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1605 | Americas - 44 |
|
$1.8040 | Buy Now |
|
Master Electronics | Sealed Tiny Pushbutton Switches RoHS: Compliant |
196 Partner Stock |
|
$9.0000 / $19.7300 | Buy Now |