Part Details for EP21SD1AVBE by C&K
Results Overview of EP21SD1AVBE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP21SD1AVBE Information
EP21SD1AVBE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP21SD1AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9402
|
Newark | Pushbutton |C&k Components EP21SD1AVBE RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $14.2200 | Buy Now |
DISTI #
39M8536
|
Newark | Pushbutton Switch, right Angle, dpst, off-(On),pc Tail Terminal, pcb Hole Count:5 |C&k Components EP21SD1AVBE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 | Buy Now |
DISTI #
CKN4046-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9057 / $11.4131 | Buy Now |
DISTI #
51889471
|
Verical | Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 196 |
|
$8.9000 / $10.5600 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, DPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 38 |
|
$7.0200 / $10.8000 | Buy Now |
DISTI #
EP21SD1AVBE
|
IBS Electronics | PUSHBUTTON SWITCH DPST MOMENTARY 0.02A 20VDC SOLDER TERMINAL THROUGH HOLE-STRAIGHT Min Qty: 15 Package Multiple: 1 | 196 |
|
$8.8875 / $11.2000 | Buy Now |
DISTI #
000000000000593676
|
Sager | Pushbutton Switches MOM-(N/O) DPST VPC | 0 |
|
Buy Now |
Part Details for EP21SD1AVBE
EP21SD1AVBE CAD Models
EP21SD1AVBE Part Data Attributes
|
EP21SD1AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP21SD1AVBE
C&K
PUSHBUTTON SWITCH, DPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.215 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 9.26 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 10.11 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP21SD1AVBE
This table gives cross-reference parts and alternative options found for EP21SD1AVBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP21SD1AVBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP21SD1AVRE | C&K | Check for Price | PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | EP21SD1AVBE vs EP21SD1AVRE |
EP21SD1AVGE | C&K | Check for Price | PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | EP21SD1AVBE vs EP21SD1AVGE |
EP21SD1AVQE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPST, Off-(on), Momentary, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | EP21SD1AVBE vs EP21SD1AVQE |
EP21SD1AVGE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPST, Off-(on), Momentary, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | EP21SD1AVBE vs EP21SD1AVGE |