Part Details for EP1SGX40DF1020C6N by Intel Corporation
Results Overview of EP1SGX40DF1020C6N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1SGX40DF1020C6N Information
EP1SGX40DF1020C6N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP1SGX40DF1020C6N
EP1SGX40DF1020C6N CAD Models
EP1SGX40DF1020C6N Part Data Attributes
|
EP1SGX40DF1020C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX40DF1020C6N
Intel Corporation
Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 5.37 MHz | |
Combinatorial Delay of a CLB-Max | 8.245 ns | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4697 | |
Number of Inputs | 624 | |
Number of Logic Cells | 41250 | |
Number of Outputs | 624 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP1SGX40DF1020C6N
This table gives cross-reference parts and alternative options found for EP1SGX40DF1020C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX40DF1020C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1SGX40DF1020C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX40DF1020C6N vs EP1SGX40DF1020C6N |
EP1SGX40DF1020C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX40DF1020C6N vs EP1SGX40DF1020C6 |
EP1SGX40DF1020C6N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for EP1SGX40DF1020C6N is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
Intel provides a Clock Tree Synthesis (CTS) tool as part of the Quartus II software to help implement a clock tree in EP1SGX40DF1020C6N. The tool helps to optimize clock distribution and reduce skew.
-
The maximum power consumption of EP1SGX40DF1020C6N depends on the specific configuration and usage. However, according to the datasheet, the typical power consumption is around 2.5W to 3.5W.
-
Yes, EP1SGX40DF1020C6N supports high-speed serial interfaces like PCIe and SATA through its high-speed transceivers. However, the specific implementation and configuration will depend on the design requirements.
-
Intel provides a Signal Integrity Tool (SIT) as part of the Quartus II software to help analyze and optimize signal integrity in EP1SGX40DF1020C6N. The tool helps to identify potential signal integrity issues and provides recommendations for improvement.