Part Details for EP1SGX25DF1020C7N by Intel Corporation
Results Overview of EP1SGX25DF1020C7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1SGX25DF1020C7N Information
EP1SGX25DF1020C7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP1SGX25DF1020C7N
EP1SGX25DF1020C7N CAD Models
EP1SGX25DF1020C7N Part Data Attributes
|
EP1SGX25DF1020C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX25DF1020C7N
Intel Corporation
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 4.7 MHz | |
Combinatorial Delay of a CLB-Max | 9.48 ns | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2852 | |
Number of Inputs | 607 | |
Number of Logic Cells | 25660 | |
Number of Outputs | 607 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2566 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP1SGX25DF1020C7N
This table gives cross-reference parts and alternative options found for EP1SGX25DF1020C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25DF1020C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1SGX25DF1020C7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25DF1020C7N |
EP1SGX25FF1020I6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020I6N |
EP1SGX25FF1020C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020C6 |
EP1SGX25CF1020C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25CF1020C6N |
EP1SGX25FF1020C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020C6 |
EP1SGX25FF1020C5N | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020C5N |
EP1SGX25FF1020C7ES | Altera Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020C7ES |
EP1SGX25FF1020C7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020C7N |
EP1SGX25DF1020I6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25DF1020I6N |
EP1SGX25FF1020I7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020C7N vs EP1SGX25FF1020I7N |