Part Details for EP1SGX25DF1020C6 by Intel Corporation
Results Overview of EP1SGX25DF1020C6 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1SGX25DF1020C6 Information
EP1SGX25DF1020C6 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP1SGX25DF1020C6
EP1SGX25DF1020C6 CAD Models
EP1SGX25DF1020C6 Part Data Attributes
|
EP1SGX25DF1020C6
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX25DF1020C6
Intel Corporation
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2852 | |
Number of Inputs | 614 | |
Number of Logic Cells | 25660 | |
Number of Outputs | 614 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2852 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP1SGX25DF1020C6
This table gives cross-reference parts and alternative options found for EP1SGX25DF1020C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25DF1020C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1SGX25DF1020C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C6 vs EP1SGX25DF1020C6 |
EP1SGX25DF1020C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020C6 vs EP1SGX25DF1020C6N |
EP1SGX25DF1020C6 Frequently Asked Questions (FAQ)
-
Intel provides a PCB design guide for Stratix series FPGAs, which includes guidelines for layout, routing, and signal integrity. Additionally, Intel's Quartus II software offers a PCB synthesis tool to help with layout and routing.
-
Intel provides a PowerPlay Early Power Estimator (EPE) tool to estimate power consumption. Additionally, the Quartus II software offers power optimization techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. Thermal management can be achieved through heat sink design, thermal interface materials, and airflow management.
-
The recommended operating conditions are specified in the datasheet. To ensure reliable operation, follow Intel's guidelines for voltage, temperature, and humidity. Implement proper power sequencing, decoupling, and noise filtering. Also, ensure that the FPGA is properly cooled and that the PCB is designed to minimize thermal and electrical stress.
-
Intel provides a range of security features, including AES encryption, secure boot, and authentication. Use Intel's Quartus II software to implement these features and protect your IP. Additionally, consider using third-party IP protection tools and services.
-
Intel provides the Quartus II software, which includes a comprehensive development environment for FPGA design, synthesis, and implementation. Additionally, Intel offers the ModelSim-Altera simulator and the SoC Embedded Design Suite (EDS) for embedded system development. Get started with development by downloading the Quartus II software and following Intel's tutorials and guides.