Part Details for EP1SGX25CF672C5 by Altera Corporation
Results Overview of EP1SGX25CF672C5 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1SGX25CF672C5 Information
EP1SGX25CF672C5 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1SGX25CF672C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP1SGX25CF672C5-ND
|
DigiKey | IC FPGA 455 I/O 672FBGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$1,265.2300 | Buy Now |
DISTI #
86102602
|
Verical | FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$1,520.7125 | Buy Now |
DISTI #
86108178
|
Verical | FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 0701 | Americas - 40 |
|
$1,520.7125 | Buy Now |
|
Rochester Electronics | EP1SGX25 - Stratix GX FPGA RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 91 |
|
$1,070.5800 / $1,216.5700 | Buy Now |
Part Details for EP1SGX25CF672C5
EP1SGX25CF672C5 CAD Models
EP1SGX25CF672C5 Part Data Attributes
|
EP1SGX25CF672C5
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX25CF672C5
Altera Corporation
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, FBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2852 | |
Number of Inputs | 462 | |
Number of Logic Cells | 25660 | |
Number of Outputs | 462 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2852 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for EP1SGX25CF672C5
This table gives cross-reference parts and alternative options found for EP1SGX25CF672C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25CF672C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1SGX25CF672C5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | EP1SGX25CF672C5 vs EP1SGX25CF672C5 |
EP1SGX25CF672C5N | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | EP1SGX25CF672C5 vs EP1SGX25CF672C5N |