Part Details for EP1S10F780C7 by Intel Corporation
Results Overview of EP1S10F780C7 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1S10F780C7 Information
EP1S10F780C7 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1S10F780C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 6 Stock,90 Available |
|
$213.6700 / $271.4700 | Buy Now |
Part Details for EP1S10F780C7
EP1S10F780C7 CAD Models
EP1S10F780C7 Part Data Attributes
|
EP1S10F780C7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1S10F780C7
Intel Corporation
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 29 X 29 MM, 1 MM PITCH, FBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1200 | |
Number of Inputs | 426 | |
Number of Logic Cells | 10570 | |
Number of Outputs | 426 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1057 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP1S10F780C7
This table gives cross-reference parts and alternative options found for EP1S10F780C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S10F780C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1S10F780C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP1S10F780C7 vs EP1S10F780C7N |
EP1S10F780I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 10570-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S10F780C7 vs EP1S10F780I7 |
EP1S10F780I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 10570-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S10F780C7 vs EP1S10F780I7 |
EP1S10F780I7ES | Intel Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S10F780C7 vs EP1S10F780I7ES |
EP1S10F780C7 Frequently Asked Questions (FAQ)
-
Intel provides a PCB design guide for Stratix FPGAs, which includes recommendations for layer stackup, signal routing, and decoupling. It's essential to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
To optimize power consumption, use Intel's PowerPlay Early Power Estimator (EPE) tool to estimate power consumption based on your design. Implement power-saving techniques like clock gating, dynamic voltage and frequency scaling, and use low-power modes. For thermal management, ensure proper airflow, use heat sinks or thermal interfaces, and monitor temperature using on-chip thermal sensors.
-
Use Intel's Quartus II software for design entry, synthesis, and place-and-route. Follow the recommended design flow, and use the Intel FPGA Software Development Kit (SDK) for programming and debugging. Ensure that your design meets timing and area constraints, and use the built-in debugging tools to identify and fix issues.
-
Implement error detection and correction mechanisms, such as ECC (Error-Correcting Code) for memory and data transmission. Use redundant logic and voting mechanisms for critical functions. Also, consider using Intel's built-in features like CRC (Cyclic Redundancy Check) and parity bits for data integrity.
-
Use Intel's security features like AES (Advanced Encryption Standard) and SHA (Secure Hash Algorithm) for data encryption and authentication. Implement secure boot mechanisms, and use anti-tamper and anti-reverse engineering techniques like obfuscation and encryption of sensitive data.