Part Details for EP1K30TI144-2N by Intel Corporation
Results Overview of EP1K30TI144-2N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1K30TI144-2N Information
EP1K30TI144-2N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP1K30TI144-2N
EP1K30TI144-2N CAD Models
EP1K30TI144-2N Part Data Attributes
|
EP1K30TI144-2N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1K30TI144-2N
Intel Corporation
Loadable PLD, 0.4ns, CMOS, PQFP144, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel |
Alternate Parts for EP1K30TI144-2N
This table gives cross-reference parts and alternative options found for EP1K30TI144-2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K30TI144-2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPF10K30ETI144-2 | Altera Corporation | $135.2400 | Loadable PLD, 0.4ns, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | EP1K30TI144-2N vs EPF10K30ETI144-2 |
EP1K30TC144-3 | Altera Corporation | $20.8104 | Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 | EP1K30TI144-2N vs EP1K30TC144-3 |
EP1K30TI144-2 | Altera Corporation | $41.6208 | Loadable PLD, 0.4ns, CMOS, PQFP144, TQFP-144 | EP1K30TI144-2N vs EP1K30TI144-2 |
EP1K30TC144-1N | Altera Corporation | $41.6208 | Loadable PLD, 0.4ns, CMOS, PQFP144, TQFP-144 | EP1K30TI144-2N vs EP1K30TC144-1N |
EPF10K30ETC144-1X | Altera Corporation | Check for Price | Loadable PLD, 0.4ns, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | EP1K30TI144-2N vs EPF10K30ETC144-1X |
EP1K30TC144-1 | Altera Corporation | Check for Price | Loadable PLD, 0.4ns, CMOS, PQFP144, TQFP-144 | EP1K30TI144-2N vs EP1K30TC144-1 |
EPF10K30ETC144-1N | Altera Corporation | Check for Price | Loadable PLD, 0.4ns, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | EP1K30TI144-2N vs EPF10K30ETC144-1N |
EPF10K30ETC144-2 | Altera Corporation | Check for Price | Loadable PLD, 0.4ns, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | EP1K30TI144-2N vs EPF10K30ETC144-2 |
EPF10K30ETC144-2 | Intel Corporation | Check for Price | Loadable PLD, 0.4ns, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | EP1K30TI144-2N vs EPF10K30ETC144-2 |
EPF10K30ETC144-2N | Intel Corporation | Check for Price | Loadable PLD, 0.4ns, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | EP1K30TI144-2N vs EPF10K30ETC144-2N |
EP1K30TI144-2N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP1K30TI144-2N is -40°C to 100°C.
-
To implement a clock tree in the EP1K30TI144-2N, use the Quartus II software to create a clock network that meets the device's clocking requirements. The software will help you optimize the clock tree for your specific design.
-
The maximum frequency of the EP1K30TI144-2N depends on the specific device grade and speed grade. For the -2N speed grade, the maximum frequency is approximately 250 MHz.
-
To optimize power consumption in the EP1K30TI144-2N, use the PowerPlay power analysis tool in the Quartus II software to identify areas of high power consumption in your design. Then, use techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling to reduce power consumption.
-
The maximum current draw of the EP1K30TI144-2N depends on the specific device grade and operating conditions. For the -2N speed grade, the maximum current draw is approximately 1.5 A.