Part Details for EP1K10TC100-3N by Intel Corporation
Results Overview of EP1K10TC100-3N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1K10TC100-3N Information
EP1K10TC100-3N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1K10TC100-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$95.7960 / $106.4400 | Buy Now |
Part Details for EP1K10TC100-3N
EP1K10TC100-3N CAD Models
EP1K10TC100-3N Part Data Attributes
Alternate Parts for EP1K10TC100-3N
This table gives cross-reference parts and alternative options found for EP1K10TC100-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K10TC100-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1K10TI100-2N | Intel Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100 | EP1K10TC100-3N vs EP1K10TI100-2N |
EP1K10TI100-1 | Altera Corporation | Check for Price | Loadable PLD, 7.5ns, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | EP1K10TC100-3N vs EP1K10TI100-1 |
EP1K10TC100-3N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP1K10TC100-3N is -40°C to 100°C.
-
To implement a clock tree in the EP1K10TC100-3N, use the Quartus II software to create a clock tree network that distributes clock signals to all parts of the design. The software will automatically optimize the clock tree for minimal skew and optimal performance.
-
The maximum frequency of operation for the EP1K10TC100-3N is 250 MHz.
-
To optimize power consumption in the EP1K10TC100-3N, use the PowerPlay power analysis tool in Quartus II to identify areas of high power consumption and optimize the design accordingly. Additionally, use low-power modes, clock gating, and other power-saving techniques to minimize power consumption.
-
The maximum current rating for the EP1K10TC100-3N is 1.5 A.