Part Details for EP1K10TC100-2N by Altera Corporation
Results Overview of EP1K10TC100-2N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1K10TC100-2N Information
EP1K10TC100-2N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1K10TC100-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 66 I/O 100TQFP / FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 100-Pin TQFP | 3600 |
|
$30.4654 / $45.6987 | Buy Now |
Part Details for EP1K10TC100-2N
EP1K10TC100-2N CAD Models
EP1K10TC100-2N Part Data Attributes
|
EP1K10TC100-2N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1K10TC100-2N
Altera Corporation
Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for EP1K10TC100-2N
This table gives cross-reference parts and alternative options found for EP1K10TC100-2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K10TC100-2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1K10TC100-2 | Altera Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100 | EP1K10TC100-2N vs EP1K10TC100-2 |
EP1K10TC100-2N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP1K10TC100-2N is 250 MHz, but it can vary depending on the specific application and design.
-
To implement a CDC in the EP1K10TC100-2N, you can use the Altera-provided IP cores, such as the 'altera_cdc' module, or design a custom CDC using flip-flops and synchronizers. It's essential to follow the CDC guidelines and best practices to ensure data integrity and prevent metastability issues.
-
The power consumption of the EP1K10TC100-2N depends on the specific design, operating frequency, and usage. However, according to the datasheet, the typical static power consumption is around 100-150 mW, and the dynamic power consumption can range from 100-500 mW, depending on the design activity.
-
The EP1K10TC100-2N is not specifically designed for radiation-hardened or high-reliability applications. However, Altera Corporation offers other FPGA families, such as the RTAX and RT ProASIC families, which are designed for high-reliability and radiation-hardened applications.
-
To optimize the design for area and speed in the EP1K10TC100-2N, use the Quartus II design software and follow the optimization guidelines provided by Altera Corporation. This includes using the correct synthesis and fitting options, pipelining, and resource sharing, as well as using the 'Area and Speed Optimizer' tool.