Part Details for EP1C4F400C8N by Altera Corporation
Results Overview of EP1C4F400C8N by Altera Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1C4F400C8N Information
EP1C4F400C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1C4F400C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_23896832
|
Arrow Electronics | FPGA Cyclone® Family 4000 Cells 275.03MHz 130nm Technology 1.5V 400-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1749 | Americas - 7806 |
|
$3.6900 / $13.0000 | Buy Now |
DISTI #
75726147
|
Verical | FPGA Cyclone® Family 4000 Cells 275.03MHz 130nm Technology 1.5V 400-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 7806 |
|
$3.6900 / $13.0000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 138 |
|
$58.4769 / $75.4540 | Buy Now | |
|
Quest Components | 2 |
|
$90.5448 | Buy Now | |
|
ComSIT USA | CYCLONE FPGA Field Programmable Gate Array, 275MHz, 4000-Cell, PBGA400 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-EP1C4F400C8N
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2578 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 918 |
|
RFQ | |
|
Vyrian | Programmable ICs | 7616 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 301 I/O 400FBGA | 7800 |
|
$14.5807 / $21.8699 | Buy Now |
Part Details for EP1C4F400C8N
EP1C4F400C8N CAD Models
EP1C4F400C8N Part Data Attributes
|
EP1C4F400C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C4F400C8N
Altera Corporation
Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 400 | |
Number of Inputs | 301 | |
Number of Logic Cells | 4000 | |
Number of Outputs | 301 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm |
Alternate Parts for EP1C4F400C8N
This table gives cross-reference parts and alternative options found for EP1C4F400C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C4F400C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1C4F400C7N | Altera Corporation | $32.4872 | Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C7N |
EP1C4F400I7N | Altera Corporation | $40.6980 | Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400I7N |
EP1C4F400C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C8N |
EP1C4F400C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C8 |
EP1C4F400C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 405MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C6N |
EP1C4F400I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400I7 |
EP1C4F400C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C7 |
EP1C4F400C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C7N |
EP1C4F400C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 405MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400C6 |
EP1C4F400I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | EP1C4F400C8N vs EP1C4F400I7 |
EP1C4F400C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP1C4F400C8N is 250 MHz.
-
The EP1C4F400C8N has 4,000 LEs.
-
The EP1C4F400C8N has 240 KB of RAM.
-
Yes, the EP1C4F400C8N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The power consumption of the EP1C4F400C8N varies depending on the application and operating conditions, but typical values are around 1-2 W.