Part Details for EP1C4F324C8 by Altera Corporation
Results Overview of EP1C4F324C8 by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1C4F324C8 Information
EP1C4F324C8 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1C4F324C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_23896826
|
Arrow Electronics | FPGA Cyclone® Family 4000 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1931 | Americas - 6998 |
|
$3.5800 / $12.6000 | Buy Now |
DISTI #
89035521
|
Verical | FPGA Cyclone® Family 4000 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6998 |
|
$12.6000 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 66 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | FPGA, 4000 CLBS, 275 MHZ, PBGA324 | 631 |
|
$12.2400 / $18.3600 | Buy Now |
|
Quest Components | FPGA, 4000 CLBS, 275 MHZ, PBGA324 | 123 |
|
$14.9494 / $19.2206 | Buy Now |
|
Quest Components | FPGA, 4000 CLBS, 275 MHZ, PBGA324 | 52 |
|
$10.0000 / $16.0000 | Buy Now |
|
Quest Components | FPGA, 4000 CLBS, 275 MHZ, PBGA324 | 16 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for EP1C4F324C8
EP1C4F324C8 CAD Models
EP1C4F324C8 Part Data Attributes
|
EP1C4F324C8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C4F324C8
Altera Corporation
Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 400 | |
Number of Inputs | 249 | |
Number of Logic Cells | 4000 | |
Number of Outputs | 249 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm |
Alternate Parts for EP1C4F324C8
This table gives cross-reference parts and alternative options found for EP1C4F324C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C4F324C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1C4F324C8N | Altera Corporation | $22.5216 | Field Programmable Gate Array, 442 CLBs, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | EP1C4F324C8 vs EP1C4F324C8N |
EP1C4F324I8ES | Intel Corporation | Check for Price | Field Programmable Gate Array, 4000 CLBs, 275MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324 | EP1C4F324C8 vs EP1C4F324I8ES |
EP1C4F324C8 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of EP1C4F324C8 is 250 MHz, but it depends on the specific application and design constraints.
-
To implement a DDR SDRAM interface with EP1C4F324C8, you need to use the DDR SDRAM controller megafunction provided by Altera, and follow the guidelines in the Altera DDR SDRAM Interface Implementation User Guide.
-
Yes, EP1C4F324C8 can be used for high-speed serial interfaces like PCIe or SATA, but it requires careful design and implementation to meet the specific protocol requirements and signal integrity constraints.
-
To optimize power consumption in EP1C4F324C8-based designs, use the PowerPlay power analysis and optimization tool provided by Altera, and follow the guidelines in the Altera Power Management User Guide.
-
Yes, EP1C4F324C8 can be used for cryptographic applications, but it requires careful design and implementation to meet the specific security requirements and ensure compliance with relevant standards and regulations.