Part Details for EP1C12F256C8 by Intel Corporation
Results Overview of EP1C12F256C8 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1C12F256C8 Information
EP1C12F256C8 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1C12F256C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FPGA 185 I/O 256FBGA | 1059 |
|
$153.2409 / $166.0109 | Buy Now |
Part Details for EP1C12F256C8
EP1C12F256C8 CAD Models
EP1C12F256C8 Part Data Attributes
|
EP1C12F256C8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C12F256C8
Intel Corporation
Field Programmable Gate Array, 12060 CLBs, 275MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1206 | |
Number of Inputs | 185 | |
Number of Logic Cells | 12060 | |
Number of Outputs | 185 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1206 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for EP1C12F256C8
This table gives cross-reference parts and alternative options found for EP1C12F256C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C12F256C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1C12F256C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256C6 |
EP1C12F256C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256C7N |
EP1C12F256I6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256I6 |
EP1C12F256C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256C7 |
EP1C12F256C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256C6N |
EP1C12F256C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256C7 |
EP1C12F256I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256I7 |
EP1C12F256I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1248 CLBs, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256I7N |
EP1C12F256I8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 12060 CLBs, 275MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | EP1C12F256C8 vs EP1C12F256I8 |
EP1C12F256C8 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP1C12F256C8 is 250 MHz.
-
The EP1C12F256C8 has 12,060 logic elements (LEs).
-
The EP1C12F256C8 has 144,960 bits of RAM, organized as 9,120 bits of M4K RAM blocks and 135,840 bits of M512 RAM blocks.
-
Yes, the EP1C12F256C8 supports external memory interfaces, including DDR, DDR2, and QDRII+ SRAM.
-
The typical power consumption of the EP1C12F256C8 is 1.2 W, with a maximum power consumption of 2.5 W.