-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP12SD1SAPE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9393
|
Newark | Pb Sw, Spdt, 0.4Va, 20V, Smd, Product Range:Ep Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:White, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components EP12SD1SAPE RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 | Buy Now |
DISTI #
CKN9054CT-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211 In Stock |
|
$5.1930 / $8.4100 | Buy Now |
DISTI #
611-EP12SD1SAPE
|
Mouser Electronics | Pushbutton Switches SPDT Tiny Sealed Pushbutton-EP Ser RoHS: Compliant | 820 |
|
$5.1900 / $8.0400 | Buy Now |
DISTI #
16845387
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 13200 |
|
$4.7000 | Buy Now |
DISTI #
87361718
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 13 |
|
$7.5320 / $8.2040 | Buy Now |
|
Bristol Electronics | 3195 |
|
RFQ | ||
DISTI #
EP12SD1SAPE
|
TTI | Pushbutton Switches SPDT Tiny Sealed Pushbutton-EP Ser RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$5.3700 | Buy Now |
DISTI #
EP12SD1SAPE
|
TTI | Pushbutton Switches SPDT Tiny Sealed Pushbutton-EP Ser RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$5.3700 | Buy Now |
DISTI #
EP12SD1SAPE
|
TME | Switch: push-button, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, IP57 Min Qty: 1 | 15 |
|
$4.8600 / $6.4100 | Buy Now |
DISTI #
000000000002117651
|
Sager | Pushbutton Switches SPDT Tiny Sealed Pushbutton-EP Ser Min Qty: 600 | 0 |
|
$6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP12SD1SAPE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP12SD1SAPE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.215 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.07 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EP12SD1SAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1SAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP12SD1SAKE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | EP12SD1SAPE vs EP12SD1SAKE |
The recommended soldering temperature for EP12SD1SAPE is between 250°C to 260°C for a maximum of 5 seconds.
Yes, EP12SD1SAPE is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The maximum operating frequency for EP12SD1SAPE is 100 MHz, making it suitable for high-speed applications.
Yes, EP12SD1SAPE is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, EP12SD1SAPE is compatible with washing and cleaning processes, including ultrasonic cleaning and conformal coating.