Part Details for EP12SD1SAKE by C&K
Results Overview of EP12SD1SAKE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP12SD1SAKE Information
EP12SD1SAKE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP12SD1SAKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0586
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),surface Mount Terminal, pcb Hole Count:5 |C&k Components EP12SD1SAKE RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 50948 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),SURFACE MOUNT TERMINAL,5 | 40758 |
|
$3.0996 / $8.8560 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),SURFACE MOUNT TERMINAL,5 | 40758 |
|
$9.0113 / $13.5169 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),SURFACE MOUNT TERMINAL,5 | 638 |
|
$6.0075 / $12.0150 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),SURFACE MOUNT TERMINAL,5 | 137 |
|
$2.7928 / $4.5288 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),SURFACE MOUNT TERMINAL,5 | 8 |
|
$9.0600 / $13.5900 | Buy Now |
Part Details for EP12SD1SAKE
EP12SD1SAKE CAD Models
EP12SD1SAKE Part Data Attributes
|
EP12SD1SAKE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP12SD1SAKE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.215 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | PLUNGER | |
Additional Feature | UL,CSA | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.07 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP12SD1SAKE
This table gives cross-reference parts and alternative options found for EP12SD1SAKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1SAKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP12SD1SAKE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | EP12SD1SAKE vs EP12SD1SAKE |
EP12SD1SAKE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EP12SD1SAKE is -40°C to 85°C.
-
Yes, the EP12SD1SAKE is designed for high-reliability applications, with a long lifespan and low contact resistance.
-
Yes, the EP12SD1SAKE is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
-
The typical actuation force required for the EP12SD1SAKE is around 1.5 N to 2.5 N, depending on the specific application and operating conditions.
-
Yes, the EP12SD1SAKE is designed for automated assembly and soldering processes, with a compact size and standardized pinout.