Part Details for EP11FPD1AVBE by C&K
Results Overview of EP11FPD1AVBE by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP11FPD1AVBE Information
EP11FPD1AVBE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP11FPD1AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8456
|
Newark | Pushbutton Switch, right Angle, spst, off-(On),pc Tail Terminal, pcb Hole Count:3 |C&k Components EP11FPD1AVBE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 541 |
|
$5.6300 / $6.2900 | Buy Now |
DISTI #
34AH9320
|
Newark | Ep11Fpd1Avbe |C&k Components EP11FPD1AVBE RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
CKN1697-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
270 In Stock |
|
$5.3852 / $8.3600 | Buy Now |
DISTI #
611-EP11FPD1AVBE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spst Mom Vert Ra Pcb RoHS: Compliant | 102 |
|
$5.3700 / $8.3300 | Buy Now |
DISTI #
70269996
|
RS | Switch, P/B, Sealed, SPST, OFF-MOM, Flush Rnd Plunger,0.4A,20VAC, Vert R/A PC ThruHole Min Qty: 1440 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9400 / $15.5100 | RFQ |
DISTI #
19522382
|
Verical | Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 394 |
|
$4.7600 / $5.0500 | Buy Now |
DISTI #
65677014
|
Verical | Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 147 |
|
$4.7600 / $5.0500 | Buy Now |
|
Bristol Electronics | 1764 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
EP11FPD1AVBE
|
TTI | Pushbutton Switches Switch Pb Spst Mom Vert Ra Pcb RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for EP11FPD1AVBE
EP11FPD1AVBE CAD Models
EP11FPD1AVBE Part Data Attributes
|
EP11FPD1AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP11FPD1AVBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.1 inch | |
Actuator Type | FLUSH PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 6.22 mm | |
Body Length or Diameter | 9.27 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP11FPD1AVBE
This table gives cross-reference parts and alternative options found for EP11FPD1AVBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11FPD1AVBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP11FPD1AVPE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | EP11FPD1AVBE vs EP11FPD1AVPE |
EP11FPD1AVBE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EP11FPD1AVBE is -40°C to 85°C, although it can withstand storage temperatures from -55°C to 125°C.
-
To ensure proper mounting, use a soldering iron with a temperature of 260°C (500°F) and a soldering time of 3-5 seconds. Apply a small amount of solder to the PCB pads and component leads. Avoid applying excessive force or pressure, which can damage the switch or PCB.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using harsh chemicals, abrasive materials, or excessive moisture, which can damage the switch or compromise its performance.
-
Yes, the EP11FPD1AVBE is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's essential to ensure proper mounting and soldering to prevent damage or dislodging of the switch during operation.
-
The EP11FPD1AVBE has a rated lifespan of 100,000 cycles, with a minimum of 50,000 cycles guaranteed. However, the actual lifespan may vary depending on factors such as operating conditions, usage patterns, and environmental factors.