Part Details for ENVIROFLEX_316_D-01 by HUBER+SUHNER
Results Overview of ENVIROFLEX_316_D-01 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for ENVIROFLEX_316_D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-ENVIROFLEX_316_D-01-ND
|
DigiKey | CABLE COAXIAL RG-316D Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7589 | Buy Now |
DISTI #
455-ENVIROFLEX316D01
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$8.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $15.2400 | Buy Now |
Part Details for ENVIROFLEX_316_D-01
ENVIROFLEX_316_D-01 CAD Models
ENVIROFLEX_316_D-01 Part Data Attributes
|
ENVIROFLEX_316_D-01
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
ENVIROFLEX_316_D-01
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | COPPER SILVER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | SPEX | |
Jacket Material | RADOX | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |