Part Details for EN5366QI by Altera Corporation
Results Overview of EN5366QI by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN5366QI Information
EN5366QI by Altera Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EN5366QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_29399526
|
Arrow Electronics | Conv DC-DC 2.375V to 5.5V Synchronous Step Down Single-Out 0.75V to 3.3V 6A 20W 58-Pin QFN EP Cut Tape RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2239 | Americas - 7500 |
|
$114.1000 / $119.9500 | Buy Now |
DISTI #
VN5:3623_27530694
|
Arrow Electronics | Conv DC-DC 2.375V to 5.5V Synchronous Step Down Single-Out 0.75V to 3.3V 6A 20W 58-Pin QFN EP Cut Tape RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 110 Weeks Date Code: 2239 | Americas - 6021 |
|
$51.5700 / $121.9500 | Buy Now |
DISTI #
87515879
|
Verical | Conv DC-DC 2.375V to 5.5V Synchronous Step Down Single-Out 0.75V to 3.3V 6A 20W 58-Pin QFN EP Cut Tape RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2239 | Americas - 7500 |
|
$114.1000 / $119.9500 | Buy Now |
DISTI #
73482726
|
Verical | Conv DC-DC 2.375V to 5.5V Synchronous Step Down Single-Out 0.75V to 3.3V 6A 20W 58-Pin QFN EP Cut Tape RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2239 | Americas - 6000 |
|
$51.5700 / $121.9500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3731 |
|
RFQ |
Part Details for EN5366QI
EN5366QI CAD Models
EN5366QI Part Data Attributes
|
EN5366QI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5366QI
Altera Corporation
Switching Regulator, Voltage-mode, 6A, 5000kHz Switching Freq-Max, ROHS COMPLIANT, QFN-58
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | ROHS COMPLIANT, QFN-58 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.75 V TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N58 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC58,.39X.47,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for EN5366QI
This table gives cross-reference parts and alternative options found for EN5366QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5366QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN5366QI | Intel Enpirion Power Solutions | Check for Price | Switching Regulator, Voltage-mode, 6A, 5000kHz Switching Freq-Max, HALOGEN FREE AND ROHS COMPLIANT, QFN-58 | EN5366QI vs EN5366QI |
EN5366QI Frequently Asked Questions (FAQ)
-
Altera provides a reference design guide for PCB layout and thermal management. It's essential to follow the guidelines to ensure proper heat dissipation and signal integrity.
-
Use the PowerPlay Early Power Estimator (EPE) tool to estimate power consumption based on your design requirements. You can also use the Quartus II software to optimize power consumption during the design process.
-
Implement a secure boot mechanism using the EN5366QI's built-in security features, such as the Secure Boot Loader and the Advanced Encryption Standard (AES). Follow Altera's guidelines for secure boot implementation.
-
Use the Quartus II software's built-in debugging tools, such as the Signal Tap II logic analyzer and the System Console. You can also use external debugging tools, such as oscilloscopes and logic analyzers.
-
Consult Altera's documentation on reliability and fault tolerance. Implement redundant systems, error correction mechanisms, and follow guidelines for single-event upset (SEU) mitigation.